
AC2512JK-07470RL | |
|---|---|
DigiKey Part Number | YAG4062TR-ND - Tape & Reel (TR) YAG4062CT-ND - Cut Tape (CT) YAG4062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-07470RL |
Description | RES SMD 470 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.56300 | kr.5.63 |
| 25 | kr.0.51960 | kr.12.99 |
| 50 | kr.0.47620 | kr.23.81 |
| 100 | kr.0.42430 | kr.42.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35319 | kr.1,412.76 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

