27 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-0727RL

DigiKey Part Number
YAG4055TR-ND - Tape & Reel (TR)
YAG4055CT-ND - Cut Tape (CT)
YAG4055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-0727RL
Description
RES SMD 27 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-0727RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-0727RLYAGEO15.50513-RC2512FK-0727RLCT-NDkr.1.97000Similar
RC2512JK-0727RLYAGEO4.32213-RC2512JK-0727RLCT-NDkr.1.59000Similar
AC2512FK-0727RLYAGEO4.280YAG5569CT-NDkr.2.47000Parametric Equivalent
352127RFTTE Connectivity Passive Product46.238A115994CT-NDkr.4.44000Similar
CRCW251227R0FKEGVishay Dale1.110541-27.0AFCT-NDkr.1.78000Similar
In-Stock: 427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.19800kr.11.98
25kr.0.97880kr.24.47
50kr.0.85200kr.42.60
100kr.0.75130kr.75.13
250kr.0.65024kr.162.56
500kr.0.59190kr.295.95
1.000kr.0.54562kr.545.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45241kr.1,809.64
8.000kr.0.43045kr.3,443.60
12.000kr.0.41974kr.5,036.88
20.000kr.0.40813kr.8,162.60
28.000kr.0.40149kr.11,241.72
40.000kr.0.39520kr.15,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500