AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-07100RL

DigiKey Part Number
YAG4046TR-ND - Tape & Reel (TR)
YAG4046CT-ND - Cut Tape (CT)
YAG4046DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-07100RL
Description
RES SMD 100 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.96000kr.9.60
25kr.0.88080kr.22.02
50kr.0.80260kr.40.13
100kr.0.67900kr.67.90
250kr.0.63640kr.159.10
500kr.0.59404kr.297.02
1.000kr.0.52224kr.522.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41779kr.1,671.16
20.000kr.0.41199kr.8,239.80
28.000kr.0.40529kr.11,348.12
40.000kr.0.39894kr.15,957.60
48.000kr.0.39597kr.19,006.56
96.000kr.0.38617kr.37,072.32
100.000kr.0.38567kr.38,567.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250