
AC2512FK-0768KL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-0768KLTR-ND - Tape & Reel (TR) 13-AC2512FK-0768KLCT-ND - Cut Tape (CT) 13-AC2512FK-0768KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0768KL |
Description | RES SMD 68K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0768KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.11600 | kr.27.90 |
| 50 | kr.0.97500 | kr.48.75 |
| 100 | kr.0.86480 | kr.86.48 |
| 250 | kr.0.75320 | kr.188.30 |
| 500 | kr.0.68890 | kr.344.45 |
| 1.000 | kr.0.63774 | kr.637.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53275 | kr.2,131.00 |
| 8.000 | kr.0.50848 | kr.4,067.84 |
| 12.000 | kr.0.49665 | kr.5,959.80 |
| 20.000 | kr.0.48382 | kr.9,676.40 |
| 28.000 | kr.0.47648 | kr.13,341.44 |
| 40.000 | kr.0.46953 | kr.18,781.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

