
AC2512FK-07619RL | |
|---|---|
DigiKey Part Number  | YAG5615TR-ND - Tape & Reel (TR) YAG5615CT-ND - Cut Tape (CT) YAG5615DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC2512FK-07619RL  | 
Description  | RES SMD 619 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 619 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC2512FK-07619RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.29300 | kr.12.93 | 
| 25 | kr.1.06240 | kr.26.56 | 
| 50 | kr.0.92920 | kr.46.46 | 
| 100 | kr.0.82370 | kr.82.37 | 
| 250 | kr.0.71732 | kr.179.33 | 
| 500 | kr.0.65600 | kr.328.00 | 
| 1.000 | kr.0.60730 | kr.607.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.53779 | kr.2,151.16 | 
| 8.000 | kr.0.51330 | kr.4,106.40 | 
| 12.000 | kr.0.50135 | kr.6,016.20 | 
| 20.000 | kr.0.48840 | kr.9,768.00 | 
| 28.000 | kr.0.48099 | kr.13,467.72 | 
| 40.000 | kr.0.47397 | kr.18,958.80 | 
| 48.000 | kr.0.47069 | kr.22,593.12 | 
| 96.000 | kr.0.45986 | kr.44,146.56 | 
| 100.000 | kr.0.45930 | kr.45,930.00 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

