Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AC2512FK-07604RL | |
|---|---|
DigiKey Part Number | AC2512FK-07604RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07604RL |
Description | RES SMD 604 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07604RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-07604RL | YAGEO | 0 | RC2512FK-07604RL-ND | kr.0.03988 | Upgrade |
| CRCW2512604RFKEG | Vishay Dale | 2.660 | 541-604AFCT-ND | kr.0.24000 | Upgrade |
| CRCW2512604RFKTG | Vishay Dale | 0 | CRCW2512604RFKTG-ND | kr.0.12003 | Upgrade |
| ERJ-1TNF6040U | Panasonic Industry | 0 | ERJ-1TNF6040U-ND | kr.0.20641 | Upgrade |
| RMCF2512FT604R | Stackpole Electronics Inc | 0 | RMCF2512FT604R-ND | kr.0.03802 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53275 | kr.2,131.00 |
| Unit Price without VAT: | kr.0.53275 |
|---|---|
| Unit Price with VAT: | kr.0.66594 |








