5.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-075R1L

DigiKey Part Number
13-AC2512FK-075R1LTR-ND - Tape & Reel (TR)
13-AC2512FK-075R1LCT-ND - Cut Tape (CT)
13-AC2512FK-075R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-075R1L
Description
RES 5.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.87700kr.18.77
25kr.1.56480kr.39.12
50kr.1.38600kr.69.30
100kr.1.24390kr.124.39
250kr.1.10088kr.275.22
500kr.1.01808kr.509.04
1.000kr.0.95233kr.952.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.80979kr.3,239.16
8.000kr.0.77854kr.6,228.32
12.000kr.0.76330kr.9,159.60
20.000kr.0.74679kr.14,935.80
28.000kr.0.73732kr.20,644.96
40.000kr.0.72837kr.29,134.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500