
AC2512FK-07549RL | |
|---|---|
DigiKey Part Number  | YAG5610TR-ND - Tape & Reel (TR) YAG5610CT-ND - Cut Tape (CT) YAG5610DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC2512FK-07549RL  | 
Description  | RES SMD 549 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 549 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC2512FK-07549RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.0.92800 | kr.9.28 | 
| 25 | kr.0.76280 | kr.19.07 | 
| 50 | kr.0.60040 | kr.30.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.43738 | kr.1,749.52 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 

