
AC2512FK-0749K9L | |
|---|---|
DigiKey Part Number | YAG5600TR-ND - Tape & Reel (TR) YAG5600CT-ND - Cut Tape (CT) YAG5600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0749K9L |
Description | RES SMD 49.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0749K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.0.96000 | kr.9.60 |
| 25 | kr.0.79120 | kr.19.78 |
| 50 | kr.0.61960 | kr.30.98 |
| 100 | kr.0.61380 | kr.61.38 |
| 250 | kr.0.60724 | kr.151.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43738 | kr.1,749.52 |
| 8.000 | kr.0.43085 | kr.3,446.80 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

