Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AC2512FK-0744K2L | |
|---|---|
DigiKey Part Number | AC2512FK-0744K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0744K2L |
Description | RES SMD 44.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0744K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-0744K2L | YAGEO | 0 | RC2512FK-0744K2L-ND | kr.0.36858 | Upgrade |
| CRCW251244K2FKEG | Vishay Dale | 546 | 541-44.2KAFCT-ND | kr.1.78000 | Upgrade |
| CRCW251244K2FKTG | Vishay Dale | 0 | CRCW251244K2FKTG-ND | kr.0.95630 | Upgrade |
| ERJ-1TNF4422U | Panasonic Industry | 0 | ERJ-1TNF4422U-ND | kr.1.53977 | Upgrade |
| RMCF2512FT44K2 | Stackpole Electronics Inc | 0 | RMCF2512FT44K2-ND | kr.0.28362 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52861 | kr.2,114.44 |
| Unit Price without VAT: | kr.0.52861 |
|---|---|
| Unit Price with VAT: | kr.0.66076 |








