
AC2512FK-0743RL | |
|---|---|
DigiKey Part Number | YAG4042TR-ND - Tape & Reel (TR) YAG4042CT-ND - Cut Tape (CT) YAG4042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0743RL |
Description | RES SMD 43 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0743RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.25400 | kr.12.54 |
| 25 | kr.1.20320 | kr.30.08 |
| 50 | kr.1.15580 | kr.57.79 |
| 100 | kr.0.89410 | kr.89.41 |
| 250 | kr.0.84200 | kr.210.50 |
| 500 | kr.0.78988 | kr.394.94 |
| 1.000 | kr.0.60710 | kr.607.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45696 | kr.1,827.84 |
| 8.000 | kr.0.42432 | kr.3,394.56 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

