
AC2512FK-0742R2L | |
|---|---|
DigiKey Part Number | YAG5591TR-ND - Tape & Reel (TR) YAG5591CT-ND - Cut Tape (CT) YAG5591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0742R2L |
Description | RES SMD 42.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0742R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.06240 | kr.26.56 |
| 50 | kr.0.92920 | kr.46.46 |
| 100 | kr.0.82370 | kr.82.37 |
| 250 | kr.0.71732 | kr.179.33 |
| 500 | kr.0.65600 | kr.328.00 |
| 1.000 | kr.0.60730 | kr.607.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53779 | kr.2,151.16 |
| 8.000 | kr.0.51330 | kr.4,106.40 |
| 12.000 | kr.0.50135 | kr.6,016.20 |
| 20.000 | kr.0.48840 | kr.9,768.00 |
| 28.000 | kr.0.48099 | kr.13,467.72 |
| 40.000 | kr.0.47397 | kr.18,958.80 |
| 48.000 | kr.0.47069 | kr.22,593.12 |
| 96.000 | kr.0.45986 | kr.44,146.56 |
| 100.000 | kr.0.45930 | kr.45,930.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

