
AC2512FK-073R9L | |
|---|---|
DigiKey Part Number | YAG5132TR-ND - Tape & Reel (TR) YAG5132CT-ND - Cut Tape (CT) YAG5132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-073R9L |
Description | RES 3.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-073R9L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.87700 | kr.18.77 |
| 25 | kr.1.56480 | kr.39.12 |
| 50 | kr.1.38600 | kr.69.30 |
| 100 | kr.1.24390 | kr.124.39 |
| 250 | kr.1.10088 | kr.275.22 |
| 500 | kr.1.01808 | kr.509.04 |
| 1.000 | kr.0.95233 | kr.952.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80979 | kr.3,239.16 |
| 8.000 | kr.0.77854 | kr.6,228.32 |
| 12.000 | kr.0.76330 | kr.9,159.60 |
| 20.000 | kr.0.74679 | kr.14,935.80 |
| 28.000 | kr.0.73732 | kr.20,644.96 |
| 40.000 | kr.0.72837 | kr.29,134.80 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

