Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AC2512FK-07340RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-07340RLTR-ND - Tape & Reel (TR) 13-AC2512FK-07340RLCT-ND - Cut Tape (CT) 13-AC2512FK-07340RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07340RL |
Description | RES SMD 340 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07340RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.15440 | kr.28.86 |
| 50 | kr.0.96000 | kr.48.00 |
| 100 | kr.0.79940 | kr.79.94 |
| 250 | kr.0.65612 | kr.164.03 |
| 1.000 | kr.0.60730 | kr.607.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43738 | kr.1,749.52 |
| 8.000 | kr.0.43085 | kr.3,446.80 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |







