
AC2512FK-0733RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-0733RLTR-ND - Tape & Reel (TR) 13-AC2512FK-0733RLCT-ND - Cut Tape (CT) 13-AC2512FK-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0733RL |
Description | RES SMD 33 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.26100 | kr.12.61 |
| 25 | kr.1.21080 | kr.30.27 |
| 50 | kr.1.16220 | kr.58.11 |
| 100 | kr.0.79620 | kr.79.62 |
| 250 | kr.0.76696 | kr.191.74 |
| 500 | kr.0.73766 | kr.368.83 |
| 1.000 | kr.0.60710 | kr.607.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43738 | kr.1,749.52 |
| 8.000 | kr.0.43085 | kr.3,446.80 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

