
AC2512FK-072R7L | |
|---|---|
DigiKey Part Number | YAG5134TR-ND - Tape & Reel (TR) YAG5134CT-ND - Cut Tape (CT) YAG5134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-072R7L |
Description | RES 2.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-072R7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.89700 | kr.18.97 |
| 25 | kr.1.58200 | kr.39.55 |
| 50 | kr.1.40120 | kr.70.06 |
| 100 | kr.1.25760 | kr.125.76 |
| 250 | kr.1.11304 | kr.278.26 |
| 500 | kr.1.02932 | kr.514.66 |
| 1.000 | kr.0.96285 | kr.962.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81873 | kr.3,274.92 |
| 8.000 | kr.0.78714 | kr.6,297.12 |
| 12.000 | kr.0.77173 | kr.9,260.76 |
| 20.000 | kr.0.75503 | kr.15,100.60 |
| 28.000 | kr.0.74546 | kr.20,872.88 |
| 40.000 | kr.0.73641 | kr.29,456.40 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

