
AC2512FK-07249RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-07249RLTR-ND - Tape & Reel (TR) 13-AC2512FK-07249RLCT-ND - Cut Tape (CT) 13-AC2512FK-07249RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07249RL |
Description | RES SMD 249 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07249RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.37200 | kr.13.72 |
| 25 | kr.1.12800 | kr.28.20 |
| 50 | kr.0.98580 | kr.49.29 |
| 100 | kr.0.87430 | kr.87.43 |
| 250 | kr.0.76152 | kr.190.38 |
| 500 | kr.0.69652 | kr.348.26 |
| 1.000 | kr.0.64478 | kr.644.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53863 | kr.2,154.52 |
| 8.000 | kr.0.51410 | kr.4,112.80 |
| 12.000 | kr.0.50213 | kr.6,025.56 |
| 20.000 | kr.0.48917 | kr.9,783.40 |
| 28.000 | kr.0.48174 | kr.13,488.72 |
| 40.000 | kr.0.47471 | kr.18,988.40 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

