AC2512FK-0723K2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38582
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.42825
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.88747
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.56561
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28675
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.68250
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.62878
Datasheet
23.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-0723K2L

DigiKey Part Number
AC2512FK-0723K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2512FK-0723K2L
Description
RES SMD 23.2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-0723K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-0723K2LYAGEO0RC2512FK-0723K2L-NDkr.0.38582Upgrade
CRCW251223K2FKEGVishay Dale0CRCW251223K2FKEG-NDkr.0.42825Upgrade
CRCW251223K2FKTGVishay Dale0CRCW251223K2FKTG-NDkr.0.88747Upgrade
ERJ-1TNF2322UPanasonic Industry0ERJ-1TNF2322U-NDkr.1.56561Upgrade
RMCF2512FT23K2Stackpole Electronics Inc0RMCF2512FT23K2-NDkr.0.28675Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53445kr.2,137.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.53445
Unit Price with VAT:kr.0.66806