
AC2512FK-071KL | |
|---|---|
DigiKey Part Number | YAG4035TR-ND - Tape & Reel (TR) YAG4035CT-ND - Cut Tape (CT) YAG4035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071KL |
Description | RES SMD 1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.03700 | kr.10.37 |
| 25 | kr.1.03440 | kr.25.86 |
| 50 | kr.1.03160 | kr.51.58 |
| 100 | kr.0.88130 | kr.88.13 |
| 250 | kr.0.85196 | kr.212.99 |
| 500 | kr.0.82252 | kr.411.26 |
| 1.000 | kr.0.73114 | kr.731.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46349 | kr.1,853.96 |
| 8.000 | kr.0.43085 | kr.3,446.80 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

