
RT0402FRD07100RL | |
|---|---|
DigiKey Part Number | 13-RT0402FRD07100RLTR-ND - Tape & Reel (TR) 13-RT0402FRD07100RLCT-ND - Cut Tape (CT) 13-RT0402FRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRD07100RL |
Description | RES SMD 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRD07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 25 | kr.0.18160 | kr.4.54 |
| 50 | kr.0.17160 | kr.8.58 |
| 100 | kr.0.16130 | kr.16.13 |
| 250 | kr.0.14976 | kr.37.44 |
| 500 | kr.0.14156 | kr.70.78 |
| 1.000 | kr.0.13402 | kr.134.02 |
| 5.000 | kr.0.11878 | kr.593.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11327 | kr.1,132.70 |
| 20.000 | kr.0.10836 | kr.2,167.20 |
| 30.000 | kr.0.10574 | kr.3,172.20 |
| 50.000 | kr.0.10271 | kr.5,135.50 |
| 70.000 | kr.0.10086 | kr.7,060.20 |
| 100.000 | kr.0.09902 | kr.9,902.00 |
| 120.000 | kr.0.09813 | kr.11,775.60 |
| 240.000 | kr.0.09501 | kr.22,802.40 |
| 250.000 | kr.0.09484 | kr.23,710.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

