AC2512FK-07120KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 7.860
Unit Price: kr.1.97000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 13.601
Unit Price: kr.2.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.35641
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.95630
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.045
Unit Price: kr.5.07000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet
120 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-07120KL

DigiKey Part Number
AC2512FK-07120KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2512FK-07120KL
Description
RES SMD 120K OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-07120KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-07120KLYAGEO7.86013-RC2512FK-07120KLCT-NDkr.1.97000Upgrade
CRGCQ2512F120KTE Connectivity Passive Product13.601A130018CT-NDkr.2.41000Direct
CRCW2512120KFKEGVishay Dale0CRCW2512120KFKEG-NDkr.0.35641Upgrade
CRCW2512120KFKTGVishay Dale0CRCW2512120KFKTG-NDkr.0.95630Upgrade
ERJ-1TNF1203UPanasonic Industry4.045PT120KAFCT-NDkr.5.07000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53275kr.2,131.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.53275
Unit Price with VAT:kr.0.66594