100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-07100RL

DigiKey Part Number
YAG4032TR-ND - Tape & Reel (TR)
YAG4032CT-ND - Cut Tape (CT)
YAG4032DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-07100RL
Description
RES SMD 100 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.35700kr.13.57
25kr.1.11600kr.27.90
50kr.0.97500kr.48.75
100kr.0.86480kr.86.48
250kr.0.75320kr.188.30
500kr.0.68890kr.344.45
1.000kr.0.63774kr.637.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53275kr.2,131.00
8.000kr.0.50848kr.4,067.84
12.000kr.0.49665kr.5,959.80
20.000kr.0.48382kr.9,676.40
28.000kr.0.47648kr.13,341.44
40.000kr.0.46953kr.18,781.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750