
AC2010JK-077K5L | |
|---|---|
DigiKey Part Number | 13-AC2010JK-077K5LTR-ND - Tape & Reel (TR) 13-AC2010JK-077K5LCT-ND - Cut Tape (CT) 13-AC2010JK-077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-077K5L |
Description | RES SMD 7.5K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-077K5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.81800 | kr.8.18 |
| 25 | kr.0.65440 | kr.16.36 |
| 50 | kr.0.56040 | kr.28.02 |
| 100 | kr.0.48690 | kr.48.69 |
| 250 | kr.0.41260 | kr.103.15 |
| 500 | kr.0.36988 | kr.184.94 |
| 1.000 | kr.0.33602 | kr.336.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27153 | kr.1,086.12 |
| 8.000 | kr.0.25553 | kr.2,044.24 |
| 12.000 | kr.0.24773 | kr.2,972.76 |
| 20.000 | kr.0.23928 | kr.4,785.60 |
| 28.000 | kr.0.23444 | kr.6,564.32 |
| 40.000 | kr.0.22986 | kr.9,194.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

