
AC2010JK-07620RL | |
|---|---|
DigiKey Part Number | 13-AC2010JK-07620RLTR-ND - Tape & Reel (TR) 13-AC2010JK-07620RLCT-ND - Cut Tape (CT) 13-AC2010JK-07620RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-07620RL |
Description | RES SMD 620 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-07620RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.82700 | kr.8.27 |
| 25 | kr.0.66160 | kr.16.54 |
| 50 | kr.0.56660 | kr.28.33 |
| 100 | kr.0.49230 | kr.49.23 |
| 250 | kr.0.41716 | kr.104.29 |
| 500 | kr.0.37396 | kr.186.98 |
| 1.000 | kr.0.33973 | kr.339.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27453 | kr.1,098.12 |
| 8.000 | kr.0.25835 | kr.2,066.80 |
| 12.000 | kr.0.25047 | kr.3,005.64 |
| 20.000 | kr.0.24192 | kr.4,838.40 |
| 28.000 | kr.0.23703 | kr.6,636.84 |
| 40.000 | kr.0.23240 | kr.9,296.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

