Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

AC2010JK-0727RL | |
|---|---|
DigiKey Part Number | AC2010JK-0727RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2010JK-0727RL |
Description | RES SMD 27 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-0727RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010JK-0727RL | YAGEO | 3.589 | 13-RC2010JK-0727RLCT-ND | kr.1.22000 | Upgrade |
| RC2010FK-0727RL | YAGEO | 122 | 13-RC2010FK-0727RLCT-ND | kr.1.47000 | Similar |
| CRCW201027R0FKEF | Vishay Dale | 0 | CRCW201027R0FKEF-ND | kr.0.28279 | Similar |
| CRCW201027R0FKTF | Vishay Dale | 0 | CRCW201027R0FKTF-ND | kr.0.62892 | Similar |
| ERJ-S1DF27R0U | Panasonic Industry | 0 | ERJ-S1DF27R0U-ND | kr.0.93087 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27453 | kr.1,098.12 |
| Unit Price without VAT: | kr.0.27453 |
|---|---|
| Unit Price with VAT: | kr.0.34316 |






