120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-07120RL

DigiKey Part Number
13-AC2010JK-07120RLTR-ND - Tape & Reel (TR)
13-AC2010JK-07120RLCT-ND - Cut Tape (CT)
13-AC2010JK-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-07120RL
Description
RES SMD 120 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81800kr.8.18
25kr.0.65440kr.16.36
50kr.0.56040kr.28.02
100kr.0.48690kr.48.69
250kr.0.41260kr.103.15
500kr.0.36988kr.184.94
1.000kr.0.33602kr.336.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27153kr.1,086.12
8.000kr.0.25553kr.2,044.24
12.000kr.0.24773kr.2,972.76
20.000kr.0.23928kr.4,785.60
28.000kr.0.23444kr.6,564.32
40.000kr.0.22986kr.9,194.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750