
AC2010JK-07100RL | |
|---|---|
DigiKey Part Number | YAG4020TR-ND - Tape & Reel (TR) YAG4020CT-ND - Cut Tape (CT) YAG4020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-07100RL |
Description | RES SMD 100 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.45400 | kr.4.54 |
| 25 | kr.0.44800 | kr.11.20 |
| 50 | kr.0.43780 | kr.21.89 |
| 100 | kr.0.36540 | kr.36.54 |
| 250 | kr.0.31668 | kr.79.17 |
| 500 | kr.0.26764 | kr.133.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20237 | kr.809.48 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

