
AC2010FK-7W1K5L | |
|---|---|
DigiKey Part Number | 13-AC2010FK-7W1K5LTR-ND - Tape & Reel (TR) 13-AC2010FK-7W1K5LCT-ND - Cut Tape (CT) 13-AC2010FK-7W1K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-7W1K5L |
Description | RES 1.5K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.0.91560 | kr.22.89 |
| 50 | kr.0.79380 | kr.39.69 |
| 100 | kr.0.69930 | kr.69.93 |
| 250 | kr.0.60280 | kr.150.70 |
| 500 | kr.0.54752 | kr.273.76 |
| 1.000 | kr.0.50346 | kr.503.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41578 | kr.1,663.12 |
| 8.000 | kr.0.39493 | kr.3,159.44 |
| 12.000 | kr.0.38476 | kr.4,617.12 |
| 20.000 | kr.0.37374 | kr.7,474.80 |
| 28.000 | kr.0.36743 | kr.10,288.04 |
| 40.000 | kr.0.36146 | kr.14,458.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

