
AC2010FK-0795R3L | |
|---|---|
DigiKey Part Number | YAG5537TR-ND - Tape & Reel (TR) YAG5537CT-ND - Cut Tape (CT) YAG5537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0795R3L |
Description | RES SMD 95.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0795R3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.65160 | kr.16.29 |
| 50 | kr.0.55800 | kr.27.90 |
| 100 | kr.0.48440 | kr.48.44 |
| 250 | kr.0.41056 | kr.102.64 |
| 500 | kr.0.36810 | kr.184.05 |
| 1.000 | kr.0.33437 | kr.334.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27015 | kr.1,080.60 |
| 8.000 | kr.0.25419 | kr.2,033.52 |
| 12.000 | kr.0.24642 | kr.2,957.04 |
| 20.000 | kr.0.23799 | kr.4,759.80 |
| 28.000 | kr.0.23317 | kr.6,528.76 |
| 40.000 | kr.0.22861 | kr.9,144.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

