Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

AC2010FK-07825KL | |
|---|---|
DigiKey Part Number | AC2010FK-07825KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2010FK-07825KL |
Description | RES SMD 825K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-07825KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27045 | kr.1,081.80 |
| Unit Price without VAT: | kr.0.27045 |
|---|---|
| Unit Price with VAT: | kr.0.33806 |






