AC2010FK-07549KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24142
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.31263
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.26360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.63123
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.880
Unit Price: kr.1.35000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet
549 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07549KL

DigiKey Part Number
AC2010FK-07549KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-07549KL
Description
RES SMD 549K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
549 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07549KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-07549KLYAGEO0RC2010FK-07549KL-NDkr.0.24142Upgrade
RK73H2HTTE5493FKOA Speer Electronics, Inc.02019-RK73H2HTTE5493FCT-NDkr.0.31263Direct
CRCW2010549KFKEFVishay Dale0CRCW2010549KFKEF-NDkr.0.26360Upgrade
CRCW2010549KFKTFVishay Dale0CRCW2010549KFKTF-NDkr.0.63123Upgrade
RMCF2010FT549KStackpole Electronics Inc7.880738-RMCF2010FT549KCT-NDkr.1.35000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27344kr.1,093.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.27344
Unit Price with VAT:kr.0.34180