
AC2010FK-0751RL | |
|---|---|
DigiKey Part Number | 13-AC2010FK-0751RLTR-ND - Tape & Reel (TR) 13-AC2010FK-0751RLCT-ND - Cut Tape (CT) 13-AC2010FK-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0751RL |
Description | RES SMD 51 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0751RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.82000 | kr.8.20 |
| 25 | kr.0.65880 | kr.16.47 |
| 50 | kr.0.56400 | kr.28.20 |
| 100 | kr.0.48970 | kr.48.97 |
| 250 | kr.0.41512 | kr.103.78 |
| 500 | kr.0.37216 | kr.186.08 |
| 1.000 | kr.0.33806 | kr.338.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27313 | kr.1,092.52 |
| 8.000 | kr.0.25699 | kr.2,055.92 |
| 12.000 | kr.0.24914 | kr.2,989.68 |
| 20.000 | kr.0.24062 | kr.4,812.40 |
| 28.000 | kr.0.23574 | kr.6,600.72 |
| 40.000 | kr.0.23113 | kr.9,245.20 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

