AC2010FK-074K32L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24142
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.31263
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.26586
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.62892
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3.440
Unit Price: kr.1.41000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet
4.32 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-074K32L

DigiKey Part Number
AC2010FK-074K32L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-074K32L
Description
RES SMD 4.32K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-074K32L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-074K32LYAGEO0RC2010FK-074K32L-NDkr.0.24142Upgrade
RK73H2HTTE4321FKOA Speer Electronics, Inc.02019-RK73H2HTTE4321FCT-NDkr.0.31263Direct
CRCW20104K32FKEFVishay Dale0CRCW20104K32FKEF-NDkr.0.26586Upgrade
CRCW20104K32FKTFVishay Dale0CRCW20104K32FKTF-NDkr.0.62892Upgrade
RMCF2010FT4K32Stackpole Electronics Inc3.440738-RMCF2010FT4K32CT-NDkr.1.41000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27344kr.1,093.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.27344
Unit Price with VAT:kr.0.34180