499 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07499RL

DigiKey Part Number
YAG5520TR-ND - Tape & Reel (TR)
YAG5520CT-ND - Cut Tape (CT)
YAG5520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-07499RL
Description
RES SMD 499 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07499RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.858
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.82000kr.8.20
25kr.0.65880kr.16.47
50kr.0.56400kr.28.20
100kr.0.48970kr.48.97
250kr.0.41512kr.103.78
500kr.0.37216kr.186.08
1.000kr.0.33806kr.338.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27313kr.1,092.52
8.000kr.0.25699kr.2,055.92
12.000kr.0.24914kr.2,989.68
20.000kr.0.24062kr.4,812.40
28.000kr.0.23574kr.6,600.72
40.000kr.0.23113kr.9,245.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000