AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07499KL

DigiKey Part Number
YAG5519TR-ND - Tape & Reel (TR)
YAG5519CT-ND - Cut Tape (CT)
YAG5519DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-07499KL
Description
RES SMD 499K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07499KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.77400kr.7.74
25kr.0.61960kr.15.49
50kr.0.53120kr.26.56
100kr.0.46140kr.46.14
250kr.0.39116kr.97.79
500kr.0.35060kr.175.30
1.000kr.0.31846kr.318.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27271kr.1,090.84
8.000kr.0.25659kr.2,052.72
12.000kr.0.24875kr.2,985.00
20.000kr.0.24024kr.4,804.80
28.000kr.0.23538kr.6,590.64
40.000kr.0.23077kr.9,230.80
48.000kr.0.22862kr.10,973.76
96.000kr.0.22151kr.21,264.96
100.000kr.0.22114kr.22,114.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750