AC2010FK-0745K3L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23082
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.30922
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.29080
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.75544
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet
45.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0745K3L

DigiKey Part Number
AC2010FK-0745K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-0745K3L
Description
RES SMD 45.3K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0745K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-0745K3LYAGEO0RC2010FK-0745K3L-NDkr.0.23082Upgrade
RK73H2HTTE4532FKOA Speer Electronics, Inc.02019-RK73H2HTTE4532FCT-NDkr.0.30922Direct
CRCW201045K3FKEFVishay Dale0CRCW201045K3FKEF-NDkr.0.29080Upgrade
CRCW201045K3FKTFVishay Dale0CRCW201045K3FKTF-NDkr.0.75544Upgrade
RMCF2010FT45K3Stackpole Electronics Inc0RMCF2010FT45K3-NDkr.0.23376Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27045kr.1,081.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.27045
Unit Price with VAT:kr.0.33806