
AC2010FK-07453RL | |
|---|---|
DigiKey Part Number | 13-AC2010FK-07453RLTR-ND - Tape & Reel (TR) 13-AC2010FK-07453RLCT-ND - Cut Tape (CT) 13-AC2010FK-07453RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-07453RL |
Description | RES SMD 453 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-07453RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.77400 | kr.7.74 |
| 25 | kr.0.61960 | kr.15.49 |
| 50 | kr.0.53120 | kr.26.56 |
| 100 | kr.0.46140 | kr.46.14 |
| 250 | kr.0.39116 | kr.97.79 |
| 500 | kr.0.35060 | kr.175.30 |
| 1.000 | kr.0.31846 | kr.318.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27271 | kr.1,090.84 |
| 8.000 | kr.0.25659 | kr.2,052.72 |
| 12.000 | kr.0.24875 | kr.2,985.00 |
| 20.000 | kr.0.24024 | kr.4,804.80 |
| 28.000 | kr.0.23538 | kr.6,590.64 |
| 40.000 | kr.0.23077 | kr.9,230.80 |
| 48.000 | kr.0.22862 | kr.10,973.76 |
| 96.000 | kr.0.22151 | kr.21,264.96 |
| 100.000 | kr.0.22114 | kr.22,114.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |






