AC2010FK-0744R2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.03227
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 2.810
Unit Price: kr.0.23000
Datasheet

Upgrade


Vishay Dale
In Stock: 7.886
Unit Price: kr.0.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.08406
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.808
Unit Price: kr.0.36000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03159
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.12441
Datasheet
44.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0744R2L

DigiKey Part Number
YAG5518TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-0744R2L
Description
RES SMD 44.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
44.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0744R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-0744R2LYAGEO0RC2010FK-0744R2L-NDkr.0.03227Upgrade
RK73H2HTTE44R2FKOA Speer Electronics, Inc.2.8102019-RK73H2HTTE44R2FCT-NDkr.0.23000Direct
CRCW201044R2FKEFVishay Dale7.886541-44.2ACCT-NDkr.0.21000Upgrade
CRCW201044R2FKTFVishay Dale0CRCW201044R2FKTF-NDkr.0.08406Upgrade
ERJ-12SF44R2UPanasonic Industry5.808P44.2ACCT-NDkr.0.36000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27313kr.1,092.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.27313
Unit Price with VAT:kr.0.34141