AC2010FK-07430KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23082
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.30922
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.27971
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.75544
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet
430 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07430KL

DigiKey Part Number
AC2010FK-07430KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-07430KL
Description
RES SMD 430K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07430KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-07430KLYAGEO0RC2010FK-07430KL-NDkr.0.23082Upgrade
RK73H2HTTE4303FKOA Speer Electronics, Inc.02019-RK73H2HTTE4303FCT-NDkr.0.30922Direct
CRCW2010430KFKEFVishay Dale0CRCW2010430KFKEF-NDkr.0.27971Upgrade
CRCW2010430KFKTFVishay Dale0CRCW2010430KFKTF-NDkr.0.75544Upgrade
RMCF2010FT430KStackpole Electronics Inc0RMCF2010FT430K-NDkr.0.23376Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27015kr.1,080.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.27015
Unit Price with VAT:kr.0.33769