AC2010FK-073K65L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.185
Unit Price: kr.1.47000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 11.978
Unit Price: kr.1.73000
Datasheet

Upgrade


Vishay Dale
In Stock: 25.070
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.62892
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.758
Unit Price: kr.2.56000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 10
Unit Price: kr.1.35000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet
3.65 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-073K65L

DigiKey Part Number
YAG5514TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-073K65L
Description
RES SMD 3.65K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-073K65L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-073K65LYAGEO4.18513-RC2010FK-073K65LCT-NDkr.1.47000Upgrade
RK73H2HTTE3651FKOA Speer Electronics, Inc.11.9782019-RK73H2HTTE3651FCT-NDkr.1.73000Direct
CRCW20103K65FKEFVishay Dale25.070541-3.65KACCT-NDkr.1.54000Upgrade
CRCW20103K65FKTFVishay Dale0CRCW20103K65FKTF-NDkr.0.62892Upgrade
ERJ-12SF3651UPanasonic Industry4.758P3.65KACCT-NDkr.2.56000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27313kr.1,092.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.27313
Unit Price with VAT:kr.0.34141