AC2010FK-0734R8L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.000
Unit Price: kr.1.47000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.31263
Datasheet

Upgrade


Vishay Dale
In Stock: 841
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.62892
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.628
Unit Price: kr.2.69000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23634
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet
34.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0734R8L

DigiKey Part Number
YAG5510TR-ND - Tape & Reel (TR)
YAG5510CT-ND - Cut Tape (CT)
YAG5510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-0734R8L
Description
RES SMD 34.8 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0734R8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-0734R8LYAGEO4.00013-RC2010FK-0734R8LCT-NDkr.1.47000Upgrade
RK73H2HTTE34R8FKOA Speer Electronics, Inc.02019-RK73H2HTTE34R8FCT-NDkr.0.31263Direct
CRCW201034R8FKEFVishay Dale841541-34.8ACCT-NDkr.1.54000Upgrade
CRCW201034R8FKTFVishay Dale0CRCW201034R8FKTF-NDkr.0.62892Upgrade
ERJ-12SF34R8UPanasonic Industry9.628P34.8ACCT-NDkr.2.69000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.82000kr.8.20
25kr.0.65880kr.16.47
50kr.0.56400kr.28.20
100kr.0.48970kr.48.97
250kr.0.41512kr.103.78
500kr.0.37216kr.186.08
1.000kr.0.33806kr.338.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27313kr.1,092.52
8.000kr.0.25699kr.2,055.92
12.000kr.0.24914kr.2,989.68
20.000kr.0.24062kr.4,812.40
28.000kr.0.23574kr.6,600.72
40.000kr.0.23113kr.9,245.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000