Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

AC2010FK-0731K6L | |
|---|---|
DigiKey Part Number | AC2010FK-0731K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0731K6L |
Description | RES SMD 31.6K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0731K6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-0731K6L | YAGEO | 0 | RC2010FK-0731K6L-ND | kr.0.23082 | Upgrade |
| RK73H2HTTE3162F | KOA Speer Electronics, Inc. | 2.397 | 2019-RK73H2HTTE3162FCT-ND | kr.1.71000 | Direct |
| CRCW201031K6FKEF | Vishay Dale | 0 | 541-31.6KACTR-ND | kr.0.27971 | Upgrade |
| CRCW201031K6FKTF | Vishay Dale | 0 | CRCW201031K6FKTF-ND | kr.0.63449 | Upgrade |
| ERJ-12SF3162U | Panasonic Industry | 4.963 | P31.6KACCT-ND | kr.2.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27045 | kr.1,081.80 |
| Unit Price without VAT: | kr.0.27045 |
|---|---|
| Unit Price with VAT: | kr.0.33806 |







