AC2010FK-07300RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5.454
Unit Price: kr.0.10000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.23000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.09533
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2.990
Unit Price: kr.0.17000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.10501
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07300RL

DigiKey Part Number
13-AC2010FK-07300RLTR-ND - Tape & Reel (TR)
13-AC2010FK-07300RLCT-ND - Cut Tape (CT)
13-AC2010FK-07300RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-07300RL
Description
RES SMD 300 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07300RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.67800kr.6.78
25kr.0.60920kr.15.23
50kr.0.54140kr.27.07
100kr.0.43710kr.43.71
250kr.0.33944kr.84.86
500kr.0.31846kr.159.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24154kr.966.16
8.000kr.0.20890kr.1,671.20
12.000kr.0.20237kr.2,428.44
20.000kr.0.19669kr.3,933.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500