28 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0728RL

DigiKey Part Number
13-AC2010FK-0728RLTR-ND - Tape & Reel (TR)
13-AC2010FK-0728RLCT-ND - Cut Tape (CT)
13-AC2010FK-0728RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-0728RL
Description
RES SMD 28 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0728RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81200kr.8.12
25kr.0.65160kr.16.29
50kr.0.55800kr.27.90
100kr.0.48440kr.48.44
250kr.0.41056kr.102.64
500kr.0.36810kr.184.05
1.000kr.0.33437kr.334.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27015kr.1,080.60
8.000kr.0.25419kr.2,033.52
12.000kr.0.24642kr.2,957.04
20.000kr.0.23799kr.4,759.80
28.000kr.0.23317kr.6,528.76
40.000kr.0.22861kr.9,144.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750