AC2010FK-0728KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23082
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.30922
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.26295
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.75544
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet
28 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0728KL

DigiKey Part Number
AC2010FK-0728KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-0728KL
Description
RES SMD 28K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0728KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-0728KLYAGEO0RC2010FK-0728KL-NDkr.0.23082Upgrade
RK73H2HTTE2802FKOA Speer Electronics, Inc.02019-RK73H2HTTE2802FCT-NDkr.0.30922Direct
CRCW201028K0FKEFVishay Dale0CRCW201028K0FKEF-NDkr.0.26295Upgrade
CRCW201028K0FKTFVishay Dale0CRCW201028K0FKTF-NDkr.0.75544Upgrade
RMCF2010FT28K0Stackpole Electronics Inc0RMCF2010FT28K0-NDkr.0.23376Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27045kr.1,081.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.27045
Unit Price with VAT:kr.0.33806