AC2010FK-07287RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24142
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.31263
Datasheet

Upgrade


Vishay Dale
In Stock: 896
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.62892
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.2.69000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23634
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet
287 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07287RL

DigiKey Part Number
AC2010FK-07287RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-07287RL
Description
RES SMD 287 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
287 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07287RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-07287RLYAGEO0RC2010FK-07287RL-NDkr.0.24142Upgrade
RK73H2HTTE2870FKOA Speer Electronics, Inc.02019-RK73H2HTTE2870FCT-NDkr.0.31263Direct
CRCW2010287RFKEFVishay Dale896541-287ACCT-NDkr.1.54000Upgrade
CRCW2010287RFKTFVishay Dale0CRCW2010287RFKTF-NDkr.0.62892Upgrade
ERJ-12SF2870UPanasonic Industry0P287ACCT-NDkr.2.69000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27344kr.1,093.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.27344
Unit Price with VAT:kr.0.34180