AC2010FK-07215RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23878
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 3.350
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.500
Unit Price: kr.1.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.63449
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.730
Unit Price: kr.2.66000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.355
Unit Price: kr.1.39000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet
215 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07215RL

DigiKey Part Number
AC2010FK-07215RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-07215RL
Description
RES SMD 215 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
215 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07215RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-07215RLYAGEO0RC2010FK-07215RL-NDkr.0.23878Upgrade
RK73H2HTTE2150FKOA Speer Electronics, Inc.3.3502019-RK73H2HTTE2150FCT-NDkr.1.71000Direct
CRCW2010215RFKEFVishay Dale5.500541-215ACCT-NDkr.1.52000Upgrade
CRCW2010215RFKTFVishay Dale0CRCW2010215RFKTF-NDkr.0.63449Upgrade
ERJ-12SF2150UPanasonic Industry9.730P215ACCT-NDkr.2.66000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27015kr.1,080.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.27015
Unit Price with VAT:kr.0.33769