
AC2010FK-071RL | |
|---|---|
DigiKey Part Number | 13-AC2010FK-071RLTR-ND - Tape & Reel (TR) 13-AC2010FK-071RLCT-ND - Cut Tape (CT) 13-AC2010FK-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-071RL |
Description | RES SMD 1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-071RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.30800 | kr.13.08 |
| 25 | kr.1.06920 | kr.26.73 |
| 50 | kr.0.93320 | kr.46.66 |
| 100 | kr.0.82560 | kr.82.56 |
| 250 | kr.0.71716 | kr.179.29 |
| 500 | kr.0.65458 | kr.327.29 |
| 1.000 | kr.0.60498 | kr.604.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50388 | kr.2,015.52 |
| 8.000 | kr.0.48031 | kr.3,842.48 |
| 12.000 | kr.0.46882 | kr.5,625.84 |
| 20.000 | kr.0.45637 | kr.9,127.40 |
| 28.000 | kr.0.44924 | kr.12,578.72 |
| 40.000 | kr.0.44250 | kr.17,700.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

