
AC2010FK-0718RL | |
|---|---|
DigiKey Part Number | 13-AC2010FK-0718RLTR-ND - Tape & Reel (TR) 13-AC2010FK-0718RLCT-ND - Cut Tape (CT) 13-AC2010FK-0718RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0718RL |
Description | RES SMD 18 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0718RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.65160 | kr.16.29 |
| 50 | kr.0.55800 | kr.27.90 |
| 100 | kr.0.48440 | kr.48.44 |
| 250 | kr.0.41056 | kr.102.64 |
| 500 | kr.0.36810 | kr.184.05 |
| 1.000 | kr.0.33437 | kr.334.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27015 | kr.1,080.60 |
| 8.000 | kr.0.25419 | kr.2,033.52 |
| 12.000 | kr.0.24642 | kr.2,957.04 |
| 20.000 | kr.0.23799 | kr.4,759.80 |
| 28.000 | kr.0.23317 | kr.6,528.76 |
| 40.000 | kr.0.22861 | kr.9,144.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

