
| AC2010FK-0716RL | |
|---|---|
| DigiKey Part Number | 13-AC2010FK-0716RLTR-ND - Tape & Reel (TR) 13-AC2010FK-0716RLCT-ND - Cut Tape (CT) 13-AC2010FK-0716RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC2010FK-0716RL | 
| Description | RES SMD 16 OHM 1% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC2010FK-0716RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.77400 | kr.7.74 | 
| 25 | kr.0.61960 | kr.15.49 | 
| 50 | kr.0.53120 | kr.26.56 | 
| 100 | kr.0.46140 | kr.46.14 | 
| 250 | kr.0.39116 | kr.97.79 | 
| 500 | kr.0.35060 | kr.175.30 | 
| 1.000 | kr.0.31846 | kr.318.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.27271 | kr.1,090.84 | 
| 8.000 | kr.0.25659 | kr.2,052.72 | 
| 12.000 | kr.0.24875 | kr.2,985.00 | 
| 20.000 | kr.0.24024 | kr.4,804.80 | 
| 28.000 | kr.0.23538 | kr.6,590.64 | 
| 40.000 | kr.0.23077 | kr.9,230.80 | 
| 48.000 | kr.0.22862 | kr.10,973.76 | 
| 96.000 | kr.0.22151 | kr.21,264.96 | 
| 100.000 | kr.0.22114 | kr.22,114.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark